214235 | PEPPERL+FUCHS
KCD2-ST-Ex1.LB, Switch Amplifier
Order No.: 28G8425
EAN: 4050143061631
MPN:
214235
KCD2-ST-Ex1.LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.7168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.72 € *
Price list
Quantity
Price per unit*
1 pcs.
231.7168 €
2 pcs.
226.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KCD2-ST-Ex1.LB, PEPPERL+FUCHS
Switch Amplifier, 1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 2 active transistor outputs
- Usable as signal splitter (1 input and 2 outputs)
- Reversible mode of operation
- Line fault detection (LFD)
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |