233600 | PEPPERL+FUCHS

HiC2853R2, Switch Amplifier

Order No.: 28G8457
EAN: 4050143074075
MPN:
233600
HiC2853R2
233600 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
451.1766 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
451.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
451.1766 €

Switch Amplifier, HiC2853R2, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (bus powered).

Features

  • Usable as signal splitter (1 input and 2 outputs)
  • Application-specific outputs
  • Active voltage output
  • Passive transistor output (resistive)
  • Line fault detection (LFD)
  • Line fault transparency (LFT)
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 12.5 mm
Height 106 mm
Depth 128 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes