204138 | PEPPERL+FUCHS
KFU8-SR-Ex1.W.LB, Switch Amplifier
Order No.: 28G8445
EAN: 4050143515240
MPN:
204138
KFU8-SR-Ex1.W.LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.1050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
273.11 € *
Price list
Quantity
Price per unit*
1 pcs.
273.1050 €
2 pcs.
266.4410 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFU8-SR-Ex1.W.LB, PEPPERL+FUCHS
1-channel isolated barrier, Universal usage at different power supplies.
Features
- Relay contact output
- Fault relay contact output
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |