129200 | PEPPERL+FUCHS

WE77/Ex-2 115V, Switch Amplifier

Order No.: 28G8461
EAN: 4050143060078
MPN:
129200
WE77/Ex-2 115V
129200 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
559.1572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
559.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
559.1572 €

Switch Amplifier, WE77/Ex-2 115V, PEPPERL+FUCHS

2-channel, Control circuit EEx ia IIC.

Features

  • Reversible mode of operation
  • Lead breakage (LB) monitoring
  • 1 relay contact output (change-over contact) per channel
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 60 mm
Height 104 mm
Depth 110 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes