129198 | PEPPERL+FUCHS
WE77/Ex-2 230V, Switch Amplifier
Order No.: 28G8460
EAN: 4050143001033
MPN:
129198
WE77/Ex-2 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
523.60 € *
Standard delivery time from the manufacturer is: 1 Week
Switch Amplifier, WE77/Ex-2 230V, PEPPERL+FUCHS
2-channel, Control circuit EEx ia IIC.
Features
- Reversible mode of operation
- Lead breakage (LB) monitoring
- 1 relay contact output (change-over contact) per channel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 60 mm | |
| Height | 104 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |