129197 | PEPPERL+FUCHS
WE77/Ex-1 230V, Switch Amplifier
Order No.: 28G8454
EAN: 4050143060054
MPN:
129197
WE77/Ex-1 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.6100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
379.61 € *
Price list
Quantity
Price per unit*
1 pcs.
379.6100 €
2 pcs.
370.6731 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, WE77/Ex-1 230V, PEPPERL+FUCHS
1-channel, Control circuit EEx ia IIC.
Features
- Reversible mode of operation
- Lead breakage (LB) monitoring
- 1 relay contact output (change-over contact)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 40 mm | |
| Height | 104 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |