70166765 | PEPPERL+FUCHS
Transmitter power supply, 70166765
Order No.: 28G8528
EAN: 4050143564453
MPN:
70166765
KCD2-SCS-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.0498 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
292.05 € *
Price list
Quantity
Price per unit*
1 pcs.
292.0498 €
2 pcs.
285.1835 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Transmitter Power Supply/SMART Current Driver, KCD2-SCS-2, PEPPERL+FUCHS
2-channel signal conditioner, 24 V DC supply (Power Rail), Analog input (AI), Analog output (AO).
Features
- Operates as transmitter power supply or current driver
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 2 channel signal isolator | |
| measurement range | 19-30 VDC | |
| Signal output | 1 x analog | |
| Length | 114 mm | |
| Width | 12.5 mm | |
| Height | 124 mm | |
| Weight | 115 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |