70166762 | PEPPERL+FUCHS

Transmitter power supply, 70166762

Order No.: 28G8530
EAN: 4050143564439
MPN:
70166762
KCD2-SCS-Ex2
70166762 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
482.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
482.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
482.6878 €

SMART Transmitter Power Supply/SMART Current Driver, KCD2-SCS-Ex2, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (Power Rail), Analog input (AI), Analog output (AO).

Features

  • Operates as transmitter power supply or current driver
  • Housing width 12.5 mm
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 2 channel isolation barrier
measurement range 19-30 VDC
Signal output 1 x analog
Length 114 mm
Width 12.5 mm
Height 124 mm
Weight 115 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes