70150939 | PEPPERL+FUCHS

Transmitter power supply, 70150939

Order No.: 28G8512
EAN: 4050143569007
MPN:
70150939
KCD2-STC-Ex1.SP
70150939 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.3670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
332.37 € *
Price list
Quantity
Price per unit*
1 pcs.
332.3670 €
2 pcs.
324.5368 €
*incl. VAT plus shipping costs
Subject to prior sale

SMART Transmitter Power Supply, KCD2-STC-Ex1.SP, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (Power Rail), Input for 2-wire SMART transmitters and current sources.

Features

  • Housing width 12.5 mm
  • Connection via spring terminals with push-in connection technology
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 1 channel isolation barrier
measurement range 19-30 VDC
Length 114 mm
Width 12.5 mm
Height 119 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes