70150439 | PEPPERL+FUCHS
Transmitter power supply, 70150439
Order No.: 28G8511
EAN: 4050143568987
MPN:
70150439
KCD2-STC-Ex1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.3670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
332.37 € *
Price list
Quantity
Price per unit*
1 pcs.
332.3670 €
2 pcs.
324.5368 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Transmitter Power Supply, KCD2-STC-Ex1, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Input for 2-wire SMART transmitters and current sources.
Features
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Length | 114 mm | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |