70132674 | PEPPERL+FUCHS

Measuring transducer, 70132674

Order No.: 28G8485
EAN: 4050143466740
MPN:
70132674
K23-SSI/USB/25B-C
70132674 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
70132674 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
613.8377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
613.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
613.8377 €

Signal Converter, K23-SSI/USB/25B-C, PEPPERL+FUCHS

Multifunction device with operating modes for incremental rotary encoders.

Features

  • USB interface for configuring and reading
  • User-definable, non-linear characteristic curve with 24 interpolation points
  • Auxiliary voltage output 5 V DC and 24 V DC for rotary encoder supply
Technical specifications
Filter Property Value
Product type measuring transducer
Version with 24 bases
measurement range 10-30 VDC
Signal output 1 x analog
Length 102 mm
Width 23 mm
Height 102 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 90319000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes