70114663 | PEPPERL+FUCHS
Measuring transducer, 70114663
Order No.: 28G8484
EAN: 4050143429615
MPN:
70114663
K23-SSI/Rx/IU-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
609.9226 € *
Standard delivery time from the manufacturer is: 8 Weeks
Signal Converter, K23-SSI/Rx/IU-C, PEPPERL+FUCHS
Multifunction device with operating modes for incremental rotary encoders.
Features
- 16 bit analog output, configurable for voltage or current operations
- Extremely short conversion times
- User-definable, non-linear characteristic curve with 24 interpolation points
- Auxiliary voltage output 5 V DC and 24 V DC for rotary encoder supply
- Numerous connection options due to six control inputs and six control outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring transducer | |
| Version | 16 bit analogue output | |
| measurement range | 18-30 VDC | |
| Signal output | 1 x analog | |
| Length | 102 mm | |
| Width | 23 mm | |
| Height | 102 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |