322428 | PEPPERL+FUCHS

Transmitter power supply, 322428

Order No.: 28G8520
EAN: 4050143382798
MPN:
322428
KCD2-STC-Ex1.ES.SP
322428 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
416.2382 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
416.24 € *
Price list
Quantity
Price per unit*
1 pcs.
416.2382 €
2 pcs.
406.4445 €
*incl. VAT plus shipping costs
Subject to prior sale

SMART Transmitter Power Supply, KCD2-STC-Ex1.ES.SP, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (Power Rail), Input for 2-wire SMART transmitters and current sources.

Features

  • Line fault detection (LFD)
  • Housing width 12.5 mm
  • Connection via spring terminals with push-in connection technology
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 1 channel isolation barrier
measurement range 19-30 VDC
Length 114 mm
Width 12.5 mm
Height 119 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes