321413 | PEPPERL+FUCHS

Transmitter power supply, 321413

Order No.: 28G8509
EAN: 4050143447572
MPN:
321413
KCD2-STC-1
321413 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
321413 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
200.6697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
200.67 € *
Price list
Quantity
Price per unit*
1 pcs.
200.6697 €
2 pcs.
195.7669 €
*incl. VAT plus shipping costs
Subject to prior sale

SMART Transmitter Power Supply, KCD2-STC-1, PEPPERL+FUCHS

1-channel signal conditioner, 24 V DC supply (Power Rail), Input for 2-wire SMART transmitters and current sources.

Features

  • Housing width 12.5 mm
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 1 channel signal isolator
measurement range 19-30 VDC
Length 114 mm
Width 12.5 mm
Height 124 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes