255622 | PEPPERL+FUCHS
Transmitter power supply, 255622
Order No.: 28G8552
EAN: 4050143064298
MPN:
255622
KFU8-CRG2-Ex1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
612.374 € *
Standard delivery time from the manufacturer is: 1 Week
Transmitter Power Supply, KFU8-CRG2-Ex1.D, PEPPERL+FUCHS
1-channel isolated barrier, Universal usage at different power supplies, Input 2-wire and 3-wire transmitters and 2-wire current sources.
Features
- 2 relay contact outputs
- Adjustable energized/de-energized delay
- Programmable high/low alarm
- Linearization function (max 20 points)
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel isolation barrier | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 40 mm | |
| Height | 119 mm | |
| Weight | 300 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |