239217 | PEPPERL+FUCHS
Transmitter power supply, 239217
Order No.: 28G8516
EAN: 4050143063185
MPN:
239217
KFD2-STC5-Ex1.H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.2999 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
351.30 € *
Price list
Quantity
Price per unit*
1 pcs.
351.2999 €
2 pcs.
343.0294 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Transmitter Power Supply, KFD2-STC5-Ex1.H, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Input 2-wire and 3-wire SMART transmitters and 2-wire SMART current sources.
Features
- Terminals with test points
- High field voltage 17 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel isolation barrier | |
| measurement range | 18-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 124 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |