239209 | PEPPERL+FUCHS
Transmitter power supply, 239209
Order No.: 28G8508
EAN: 4050143063147
MPN:
239209
KFD2-STC5-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
194.2199 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
194.22 € *
Price list
Quantity
Price per unit*
1 pcs.
194.2199 €
2 pcs.
189.4837 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Transmitter Power Supply, KFD2-STC5-1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (Power Rail), Input 2-wire and 3-wire SMART transmitters and 2-wire SMART current sources.
Features
- Terminals with test points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel signal isolator | |
| measurement range | 18-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 124 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |