231200 | PEPPERL+FUCHS
Frequency transducer, 231200
Order No.: 28G8470
EAN: 4050143062423
MPN:
231200
KFD2-UFT-Ex2.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
786.9470 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency Converter, KFD2-UFT-Ex2.D, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- Relay contact and transistor output
- Start-up override
- Configurable by PACTware or keypad
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frequency transducer | |
| Version | with direction of rotation and slip indication | |
| measurement range | 0.001-1000 Hz | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 40 mm | |
| Height | 119 mm | |
| Weight | 300 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |