115163 | PEPPERL+FUCHS

Switching amplifier, 115163

Order No.: 28G8482
EAN: 4050143059379
MPN:
115163
KFA6-ER-Ex1.W.LB
115163 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
372.3510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
372.35 € *
Price list
Quantity
Price per unit*
1 pcs.
372.3510 €
2 pcs.
363.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductive Switch Amplifier, KFA6-ER-Ex1.W.LB, PEPPERL+FUCHS

1-channel isolated barrier, 230 V AC supply, Level sensing input.

Features

  • Relay contact output
  • Fault relay contact output
  • Adjustable time delay up to 10 s
  • Minimum/maximum control
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type switching amplifier
Version 1 channel isolation barrier
measurement range 207-253 VAC
Length 115 mm
Width 20 mm
Height 119 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85364900
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes