096046 | PEPPERL+FUCHS
Switching amplifier, 096046
Order No.: 28G8478
EAN: 4050143058884
MPN:
096046
KFA6-ER-1.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.6015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.60 € *
Price list
Quantity
Price per unit*
1 pcs.
192.6015 €
2 pcs.
187.9010 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive Switch Amplifier, KFA6-ER-1.6, PEPPERL+FUCHS
1-channel signal conditioner, 230 V AC supply, Level sensing input.
Features
- Relay contact output
- Minimum/maximum control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching amplifier | |
| Version | 1 channel signal isolator | |
| measurement range | 207-253 VAC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |