043691 | PEPPERL+FUCHS
RTD transducer, 043691
Order No.: 28G8504
EAN: 4050143058037
MPN:
043691
KFD0-TR-Ex1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.8004 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
379.80 € *
Price list
Quantity
Price per unit*
1 pcs.
379.8004 €
2 pcs.
370.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
RTD Converter, KFD0-TR-Ex1, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (loop powered).
Features
- DIP switch selectable ranges
- Sensor breakage detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RTD transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 12-35 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |