038307 | PEPPERL+FUCHS
RTD transducer, 038307
Order No.: 28G8503
EAN: 4050143057962
MPN:
038307
KFD0-TR-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.6149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
218.61 € *
Price list
Quantity
Price per unit*
1 pcs.
218.6149 €
2 pcs.
213.2837 €
*incl. VAT plus shipping costs
Subject to prior sale
RTD Converter, KFD0-TR-1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (loop powered).
Features
- DIP switch selectable ranges
- Sensor breakage detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RTD transducer | |
| Version | 1 channel signal isolator | |
| measurement range | 12-35 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |