804016 | PEPPERL+FUCHS

Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 804016

Order No.: 28G6349
EAN: 4050143055951
MPN:
804016
VBA-4E-G12-ZAJ
804016 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.3553 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.36 € *
Price list
Quantity
Price per unit*
1 pcs.
153.3553 €
2 pcs.
149.6068 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor module, VBA-4E-G12-ZAJ, PEPPERL+FUCHS

G12 flat module, 4 inputs (PNP), A/B node with extended addressing possibility for up to 62 nodes, One-piece housing with stainless steel base.

Features

  • Installation without tools
  • Metal threaded inserts with SPEEDCON technology
  • Communication monitoring
  • DIN rail mounting
  • AS-Interface certificate
Technical specifications
Filter Property Value
Bus Input 4 x M12
Protocol AS-Interface
IO Ports 4 x M12 (4 input / 0 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes