258421 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 4 x M12 (4 input / 0 output), 258421
Order No.: 28G6348
EAN: 4050143042760
MPN:
258421
VBA-4E-G12-ZEJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.3553 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
153.36 € *
Price list
Quantity
Price per unit*
1 pcs.
153.3553 €
2 pcs.
149.6068 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VBA-4E-G12-ZEJ, PEPPERL+FUCHS
G12 flat module, 4 inputs (PNP), A/B node with extended addressing possibility for up to 62 nodes, One-piece housing with stainless steel base.
Features
- Installation without tools
- Metal threaded inserts with SPEEDCON technology
- Communication monitoring
- DIN rail mounting
- AS-Interface certificate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (4 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |