263812 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 4 x push-in (4 input / 0 output), 263812
Order No.: 28G6360
EAN: 4050143043965
MPN:
263812
VBA-4E-KE5-ZEJQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2058 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
140.21 € *
Price list
Quantity
Price per unit*
1 pcs.
140.2058 €
2 pcs.
136.6120 €
3 pcs.
133.1967 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E-KE5-ZEJQ, PEPPERL+FUCHS
Cabinet module, 4 inputs (PNP), Housing with push-in connection technology and mechanically coded terminal blocks, Housing width 19 mm, installation in the switch cabinet on DIN mounting rail.
Features
- Selectable supply to the sensors: External or from the module
- Function display for bus, internal sensor supply, and inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x push-in | |
| Protocol | AS-Interface | |
| IO Ports | 4 x push-in (4 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |