255677 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 255677
Order No.: 28G8080
EAN: 4050143320974
MPN:
255677
VAZ-T1-FK-2M-PUR-V3-WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2601 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.26 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2601 €
3 pcs.
32.7726 €
5 pcs.
30.9757 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-2M-PUR-V3-WR, PEPPERL+FUCHS
Splitter box AS-Interface to M8 round connector.
Features
- Compact design
- Fixing component with captive screw
- Simple and fast mounting
- Gold plated contacts
- Housing made of fiberglass reinforced plastic
- Reverse polarity protected and yellow marking for AS-Interface flat cable
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Protocol | AS-Interface | |
| Cable length | 2 m | |
| Degree of protection (IP) | IP67/IP68/IP69k |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |