251408 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 8 x M12 (8 input / 0 output), 251408
Order No.: 28G6401
EAN: 4050143041299
MPN:
251408
VBA-4E4E-G11-ZAJ-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.8799 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.88 € *
Price list
Quantity
Price per unit*
1 pcs.
210.8799 €
2 pcs.
205.7272 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VBA-4E4E-G11-ZAJ-F, PEPPERL+FUCHS
G11 module, 2 x 4 inputs, Inputs for 2-, 3-, and 4-wire sensors, Supply of sensors from AS-Interface.
Features
- Function display for bus and inputs
- Degree of protection IP68 / IP69K
- Cable piercing method with gold plated contact pins
- AS-Interface POWER24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 8 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (8 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |