245611 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 2 x M8 (2 input / 0 output), 245611
Order No.: 28G6356
EAN: 4050143084104
MPN:
245611
VBA-2E-G10-ZAL-1M-2V31-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5939 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
92.59 € *
Price list
Quantity
Price per unit*
1 pcs.
92.5939 €
2 pcs.
90.2258 €
3 pcs.
87.9767 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-2E-G10-ZAL-1M-2V31-G, PEPPERL+FUCHS
G10 ultra compact module, 2 inputs, Ultra-compact enclosure, Gold-plated and machined contacts.
Features
- One piece housing
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 2 x M8 | |
| Protocol | AS-Interface | |
| IO Ports | 2 x M8 (2 input / 0 output) | |
| Signal type | PNP | |
| Cable length | 40.5 mm | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |