228631 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 4 x removable terminals (4 input / 0 output), 228631
Order No.: 28G6359
EAN: 4050143032754
MPN:
228631
VBA-4E-KE-ZEJQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.5283 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.53 € *
Price list
Quantity
Price per unit*
1 pcs.
137.5283 €
2 pcs.
134.0059 €
3 pcs.
130.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E-KE-ZEJQ, PEPPERL+FUCHS
KE switch cabinet module, 4 inputs (PNP), Housing with removable and color coded terminals, Communication monitoring.
Features
- Inputs for 2- and 3-wire sensors
- Addressing jack
- Function display for bus, internal sensor supply, and inputs
- A/B node with extended addressing possibility for up to 62 nodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x removable terminals | |
| Protocol | AS-Interface | |
| IO Ports | 4 x removable terminals (4 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |