216042 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 216042
Order No.: 28G8065
EAN: 4050143028399
MPN:
216042
VAZ-2T1-FK-G10-CLAMP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8337 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
3 pcs.
27.5842 €
5 pcs.
26.0729 €
7 pcs.
24.7163 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-2T1-FK-G10-CLAMP1, PEPPERL+FUCHS
Splitter box G10, AS-Interface and auxiliary voltage each to double terminals.
Features
- One piece housing
- Simple and fast mounting
- High current rating
- Gold-plated and machined contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Protocol | AS-Interface | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |