216041 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 216041
Order No.: 28G8100
EAN: 4050143028382
MPN:
216041
VAZ-2T1-FK-G10-5M-PUR-V1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8237 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.82 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8237 €
2 pcs.
51.6698 €
3 pcs.
49.6825 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-2T1-FK-G10-5M-PUR-V1-W, PEPPERL+FUCHS
Splitter box G10, AS-Interface and auxiliary voltage to 1 x M12 round connector.
Features
- One piece housing
- Simple and fast mounting
- Gold-plated and machined contacts
- Oil and abrasion resistant PUR line appropriate for drag chains
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 5 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |