216037 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 216037

Order No.: 28G8094
EAN: 4050143028351
MPN:
216037
VAZ-2T1-FK-G10-2M-PUR-V1-G
216037 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
216037 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.0653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.07 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0653 €
2 pcs.
43.2684 €
3 pcs.
41.6024 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-2T1-FK-G10-2M-PUR-V1-G, PEPPERL+FUCHS

Splitter box G10, AS-Interface and auxiliary voltage to 1 x M12 round connector.

Features

  • One piece housing
  • Simple and fast mounting
  • Gold-plated and machined contacts
  • Oil and abrasion resistant PUR line appropriate for drag chains
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Cable length 2 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back