216029 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 216029

Order No.: 28G8064
EAN: 4050143028290
MPN:
216029
VAZ-T1-FK-G10-CLAMP1
216029 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
216029 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8337 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
3 pcs.
27.5842 €
5 pcs.
26.0729 €
7 pcs.
24.7163 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-G10-CLAMP1, PEPPERL+FUCHS

Splitter box G10, 2 x AS-Interface to 2 double terminals.

Features

  • One piece housing
  • Simple and fast mounting
  • High current rating
  • Gold-plated and machined contacts
Technical specifications
Filter Property Value
Protocol AS-Interface
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes