216025 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 3 x M12 (2 input / 1 output), 216025

Order No.: 28G6357
EAN: 4050143028252
MPN:
216025
VBA-2E1A-G10-ZAL/E2L-1M-2V1-W
216025 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.8033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.80 € *
Price list
Quantity
Price per unit*
1 pcs.
104.8033 €
2 pcs.
102.1258 €
3 pcs.
99.5673 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-2E1A-G10-ZAL/E2L-1M-2V1-W, PEPPERL+FUCHS

G10 ultra compact module, 2 inputs and 1 output, Ultra-compact enclosure, Gold-plated and machined contacts.

Features

  • One piece housing
  • Degree of protection IP68 / IP69K
Technical specifications
Filter Property Value
Bus Input 2 x M12
Bus Output 1 x M12
Protocol AS-Interface
IO Ports 3 x M12 (2 input / 1 output)
Signal type PNP
Cable length 40.5 mm
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes