194462 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 194462

Order No.: 28G8074
EAN: 4050143113767
MPN:
194462
VAZ-T1-FK-1M-PUR-V3-WR
194462 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
194462 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
3 pcs.
30.4045 €
5 pcs.
28.7385 €
7 pcs.
27.2510 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-1M-PUR-V3-WR, PEPPERL+FUCHS

Splitter box AS-Interface to M8 round connector.

Features

  • Compact design
  • Fixing component with captive screw
  • Simple and fast mounting
  • Gold plated contacts
  • Housing made of fiberglass reinforced plastic
  • Reverse polarity protected and yellow marking for AS-Interface flat cable
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M8
Protocol AS-Interface
Cable length 1 m
Degree of protection (IP) IP67/IP68/IP69k
Logistics
Property Value
Country of origin VN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes