70178400 | PEPPERL+FUCHS
Terminating resistor, M12, 4 pole, screw connection, screw locking, straight, 70178400
Order No.: 28G8040
EAN: 4050143597352
MPN:
70178400
V1S-TR-B24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0574 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
3 pcs.
33.5342 €
5 pcs.
31.6897 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal resistor, V1S-TR-B24, PEPPERL+FUCHS
Terminal resistor M12 male straight A-coded 4-pin, for DeviceNet, CANopen.
Features
- Specific design protects against loosening and inaccurate installation
- Customer-specific configuration
- Pins 2 and 4 bridged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |