236038 | PEPPERL+FUCHS
VAZ-G10-TERM, Terminal resistor
Order No.: 28G8042
EAN: 4050143035229
MPN:
236038
VAZ-G10-TERM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.8246 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
140.82 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8246 €
2 pcs.
137.2070 €
3 pcs.
133.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal resistor, VAZ-G10-TERM, PEPPERL+FUCHS
Passive bus termination G10, Ultra-compact enclosure.
Features
- Extension of strand length to over 200 m
- Two different impedances integrated
- Suitable for all topologies
- Two-stage voltage monitor and display for AS-Interface and AUX
- Gold-plated and machined contacts
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |