70152942 | PEPPERL+FUCHS

Plug, M12, 5 pole, IDC connection, screw locking, straight, 70152942

Order No.: 28G6518
EAN: 4050143507283
MPN:
70152942
V15S-G-Q3
70152942 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
70152942 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
3 pcs.
17.7429 €
5 pcs.
16.7671 €
7 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V15S-G-Q3, PEPPERL+FUCHS

Male connector M12 straight A-coded 5-pin, for cable diameter 4 - 7 mm, field-attachable, insulation displacement connection.

Features

  • Insulation displacement connection
  • Metal locking
  • Knurled nut suitable for tool assembly
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes