70143667 | PEPPERL+FUCHS
Plug, M12, 4 pole, IDC connection, screw locking, straight, 70143667
Order No.: 28G6528
EAN: 4050143470150
MPN:
70143667
V1SD-G-ABG-PG9-Q3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3434 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3434 €
2 pcs.
32.8559 €
3 pcs.
31.0471 €
4 pcs.
29.4406 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V1SD-G-ABG-PG9-Q3, PEPPERL+FUCHS
Male connector M12 straight D-coded 4-pin, shielded, for cable diameter 4 - 8 mm, field-attachable, insulation displacement connection.
Features
- D coding for Ethernet
- Conforms to PROFINET
- Field-attachable, shieldable
- Metal housing
- Insulation displacement connection
- Shield connected to connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PROFINET | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |