70104915 | PEPPERL+FUCHS

Terminating resistor, M12, 5 pole, screw connection, screw locking, straight, 70104915

Order No.: 28G8039
EAN: 4050143393763
MPN:
70104915
V15S-TR-CAN/DN-120R
70104915 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
70104915 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5223 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.52 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5223 €
3 pcs.
32.1776 €
5 pcs.
30.9400 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal resistor, V15S-TR-CAN/DN-120R, PEPPERL+FUCHS

Terminal resistor M12 male straight A-coded 5-pin, for DeviceNet, CANopen.

Features

  • Suitable for DeviceNet and CANopen
  • Specific design protects against loosening and inaccurate installation
  • Pins 4 and 5 bridged
Technical specifications
Filter Property Value
Product type terminating resistor
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP68/IP69
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes