456944 | PEPPERL+FUCHS
Panel plug, M8, 4 pole, screw connection, screw locking, straight, 456944
Order No.: 28G8045
EAN: 4050143196401
MPN:
456944
V31S-M8-500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5755 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
3 pcs.
18.7306 €
5 pcs.
17.6953 €
7 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles, V31S-M8-500, PEPPERL+FUCHS
Receptacles, M8, 4-pin, Front/screw mounting.
Features
- Halogen-free stranded wires
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |