317056 | PEPPERL+FUCHS
Panel plug, M12, 4 pole, screw connection, screw locking, straight, 317056
Order No.: 28G8052
EAN: 4050143381302
MPN:
317056
V1S-K-M16P-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4763 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.48 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4763 €
3 pcs.
28.1911 €
5 pcs.
26.6441 €
7 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles, V1S-K-M16P-50, PEPPERL+FUCHS
Receptacles, M12/M16, 4-pin, Plastic version.
Features
- Front/screw mounting
- M12 plug can be mounted in any position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |