412538 | PEPPERL+FUCHS
Jack, M9, 5 pole, solder pins, straight, 412538
Order No.: 28G5566
EAN: 4050143097548
MPN:
412538
V35-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
3 pcs.
22.6576 €
5 pcs.
21.4081 €
7 pcs.
20.3014 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V35-G, PEPPERL+FUCHS
Female connector, M9, 5-pin, field attachable
Features
- Screw lock
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M9 | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |