258194 | PEPPERL+FUCHS

Plug, M8, 4 pole, IDC connection, screw locking, straight, 258194

Order No.: 28G6542
EAN: 4050143042715
MPN:
258194
V31S-GM-Q4
258194 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
258194 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
3 pcs.
18.5640 €
5 pcs.
17.5406 €
7 pcs.
16.6362 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V31S-GM-Q4, PEPPERL+FUCHS

Male connector M8 straight A-coded 4-pin, for cable diameter 2,5 - 5 mm, field-attachable, insulation displacement connection.

Features

  • Insulation displacement connection
  • Metal locking
  • Knurled nut suitable for tool assembly
  • cURus approval
Technical specifications
Filter Property Value
Product type cable plug
Version PA 66
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes