258193 | PEPPERL+FUCHS
Plug, M8, 3 pole, IDC connection, screw locking, straight, 258193
Order No.: 28G6546
EAN: 4050143042708
MPN:
258193
V3S-GM-Q4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
3 pcs.
17.7072 €
5 pcs.
16.7314 €
7 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V3S-GM-Q4, PEPPERL+FUCHS
Male connector M8 straight A-coded 3-pin, for cable diameter 2,5 - 5 mm, field-attachable, insulation displacement connection.
Features
- Insulation displacement connection
- Metal locking
- Knurled nut suitable for tool assembly
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PA 66 | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |