183715 | PEPPERL+FUCHS
Plug, M8, 3 pole, screw connection, screw locking, straight, 183715
Order No.: 28G6545
EAN: 4050143017027
MPN:
183715
V3S-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
3 pcs.
18.3855 €
5 pcs.
17.3859 €
7 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V3S-GM, PEPPERL+FUCHS
Male connector M8 straight A-coded 3-pin, for cable diameter 3,5 - 5 mm, field-attachable.
Features
- Screw terminal connection
- Metal locking
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PBT | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |