258192 | PEPPERL+FUCHS
Jack, M8, 4 pole, IDC connection, screw locking, straight, 258192
Order No.: 28G5563
EAN: 4050143042692
MPN:
258192
V31-GM-Q4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
3 pcs.
18.5640 €
5 pcs.
17.5406 €
7 pcs.
16.6362 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GM-Q4, PEPPERL+FUCHS
Female connector M8 straight A-coded 4-pin, for cable diameter 2,5 - 5 mm, field-attachable, insulation displacement connection
Features
- Insulation displacement connection
- Metal locking
- Knurled nut suitable for tool assembly
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |