257469 | PEPPERL+FUCHS

Panel plug, M12, 8 pole, screw connection, screw locking, straight, 257469

Order No.: 28G8050
EAN: 4050143042463
MPN:
257469
V19-M16H-500
257469 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
257469 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8464 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
3 pcs.
25.6802 €
5 pcs.
24.2760 €
7 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacles, V19-M16H-500, PEPPERL+FUCHS

Receptacles, M12/M16, 8-pin, Rear/screw mounting.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes