235628 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, straight, 235628
Order No.: 28G5578
EAN: 4050143035083
MPN:
235628
V15-G-ABG-PG9-FE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1541 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
61.15 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1541 €
2 pcs.
58.7027 €
3 pcs.
56.4536 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-ABG-PG9-FE, PEPPERL+FUCHS
Female connector, M12, 5-pin, shielded, field attachable
Features
- Manufacturable, screenable
- Metal housing
- Iris spring screening
- Ground connection (FE) possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |