229220 | PEPPERL+FUCHS

Plug, M12, 5 pole, screw connection, straight, 229220

Order No.: 28G6514
EAN: 4050143032907
MPN:
229220
V15S-G
229220 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
229220 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
3 pcs.
21.5271 €
5 pcs.
20.3371 €
7 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V15S-G, PEPPERL+FUCHS

Cable connector, M12, 5-pin, ready for assembly.

Features

  • Screw terminal connection
  • Metal locking
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 5 pole
Thread size M12
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes